Conn BNC-SMA Adapter PL/PL 0Hz to 4GHz 50Ohm ST Gold
Hirose HRM-519(09) technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
No datasheet is available for this part.