
This SMA RF connector features a stainless steel body with passivated plating and a gold-plated center contact. The connector has a 50R impedance and operates at frequencies up to 18GHz. It is designed for panel mounting with flanges and is suitable for use in environments between -55°C and 85°C. The connector is lead-free and RoHS compliant, with a maximum of 500 mating cycles.
Sign in to ask questions about the Hirose HRM(V)-306S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HRM(V)-306S technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| RoHS Compliant | Yes |
| Series | HRM(V) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRM(V)-306S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
