Hirose HRMJ-E.FLP(40) technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-E.FLP(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
