
Conn SMA-FL Adapter F/PL 0Hz to 2GHz 50Ohm ST Gold
Hirose HRMJ-FLP-1 technical specifications.
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRMJ-FLP-1 to view detailed technical specifications.
No datasheet is available for this part.
