The HRMJ-FLP-1(40) is a 50 ohm SMA RF connector with gold-plated center contacts and a male-male gender configuration. It features a maximum frequency of 2 GHz and can withstand up to 500 mating cycles. The connector is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HRMJ-FLP-1(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-FLP-1(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.