CONN ADAPT H.FL PLUG TO SMA JACK
Hirose HRMJ-H.FLP-3 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose HRMJ-H.FLP-3 to view detailed technical specifications.
No datasheet is available for this part.