Conn TNC-SMA Adapter F/F 0Hz to 16GHz 50Ohm ST Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Lead Free | Contains Lead |
| Mating Cycles | 1000 |
| Max Frequency | 16GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BWA |
| RoHS | Not Compliant |