Straight SMA adapter featuring a 50 Ohm impedance, designed for free-hanging mounting. This connector operates from 0 Hz to 6 GHz, with a maximum frequency of 6 GHz. Constructed with a bronze and brass body plated in nickel, it utilizes gold-plated copper or copper alloy center contacts and PTFE dielectric. Rated for 500 mating cycles and operating temperatures from -40°C to 85°C, this RoHS compliant component is supplied in bulk packaging.
Hirose HRMJ-U.FLP(40) technical specifications.
| Body Material | Bronze, Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy, Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-U.FLP(40) to view detailed technical specifications.
No datasheet is available for this part.