This SMA female RF connector features a straight body made of brass and stainless steel with a passivated finish, and a gold-plated center contact and copper contact with a gold plating. It has a PTFE dielectric material and a 50R impedance, supporting frequencies up to 6GHz. The connector is designed for free-hanging mounting and is RoHS compliant. It can withstand 10,000 mating cycles and operates within a temperature range of -40 to 85°C.
Hirose HRMJ-W.FLP-ST1(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Brass, Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Impedance | 50R |
| Mating Cycles | 10000 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMJ-W.FLP-ST1(40) to view detailed technical specifications.
No datasheet is available for this part.