The Hirose HRMM-609A is a through hole RF connector with a straight body orientation, gold contact plating, and an operating frequency range of 0 to 18G. It has a minimum operating temperature of -10 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. This connector is designed for use in applications where high-frequency signals are present, and it is suitable for use in environments where the operating temperature may fluctuate.
Hirose HRMM-609A technical specifications.
| Type | HRMM |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose HRMM-609A to view detailed technical specifications.
No datasheet is available for this part.