The Hirose HRMM-626A is a RF connector with a straight body orientation and through hole mounting. It operates at frequencies up to 18 GHz and has an impedance of 50 ohms. The connector is plated with gold and has a minimum operating temperature of -10°C and a maximum operating temperature of 65°C.
Checking distributor stock and pricing after the page loads.
| Type | HRMM |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |