Conn HRMM PL 0 to 18GHz 50Ohm ST Thru-Hole Gold
Checking distributor stock and pricing after the page loads.
| Type | HRMM |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |