Straight SMA male to SMA male adapter for RF and coaxial applications, operating from 0Hz to 3GHz with a 50 Ohm impedance. Features gold-plated brass and copper alloy contacts, a PTFE dielectric, and a passivated stainless steel body. Designed for free-hanging mounting, this connector offers 500 mating cycles and operates within a temperature range of -40°C to 85°C.
Hirose HRMP-H.FLJ(40) technical specifications.
| Adapter Style | Straight |
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMP-H.FLJ(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.