
RF coaxial adapter with straight, straight orientation, featuring a 50 Ohm impedance and operating frequency range of 0 to 6 GHz. This connector offers a male U.FL to female SMA interface, with gold-plated brass, copper alloy, and bronze contacts for reliable signal transmission. Constructed with a bronze and stainless steel body, PTFE dielectric, and passivated body plating, it supports up to 500 mating cycles and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HRMP-U.FLJ(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Bronze, Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Plating | Silver |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BWA |
| RoHS | Compliant |
Download the complete datasheet for Hirose HRMP-U.FLJ(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
