Checking distributor stock and pricing after the page loads.
Hirose HS12P-2 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 7A |
| Length | 38mm |
| Max Operating Temperature | 85°C |
| Number of Contacts | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.