
2-position circular connector with straight orientation, designed for cable mounting. Features brass shell and body, with bronze and brass contacts plated in nickel. Offers a 7A current rating and 350V voltage rating, operating between -25°C and 85°C. This RoHS compliant component utilizes solder termination and is supplied in bulk packaging.
Sign in to ask questions about the Hirose HS12P-2(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HS12P-2(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Shell Material | Brass |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating | 350V |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS12P-2(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
