2-position, straight circular connector with male pin contacts. Features brass body and contacts with nickel plating, rated for 7A current and 350V. Designed for panel mounting with solder cup termination and a maximum operating temperature of 85°C.
Sign in to ask questions about the Hirose HS12R-2(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HS12R-2(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS12R-2(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.