Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Hirose HS16P-2(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.