This Hirose HS series connector features a brass body and bronze-brass contacts with nickel plating. It has a current rating of 7A and a voltage rating of 350V. The connector is designed for free hanging or cable mounting and is available in a bulk packaging option. It is compliant with RoHS regulations and has an operating temperature range of -25°C to 85°C.
Hirose HS16P-3(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Bronze, Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.