The HS16P-5(71) connector from Hirose features a brass contact material with nickel plating, supporting a maximum current rating of 2A. It has a straight orientation and is designed for free-hanging mounting. The connector is lead-free and compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is available in a bulk packaging option and is suitable for use in general applications.
Hirose HS16P-5(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HS |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.