
Conn Circular PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bag
Checking distributor stock and pricing after the page loads.
Hirose HS16R-2(71) technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 7A |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HS |
| Termination | Solder |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.