CONN RCPT 6POS PNL MNT PIN
Hirose HS25R-6(71) technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Series | HS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.