Conn Traditional M 7 POS Solder Cup ST Panel Mount 7 Terminal 1 Port
Hirose HS25R-7 technical specifications.
| Contact Plating | Nickel |
| Current Rating | 10A |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Number of Contacts | 7 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.