Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
HS25R-7(71) Datasheet | Connectors & Interconnects | Hirose
Browse
Manufacturers
API
BOM
Account
HIROSE
HS25R-7(71)
Datasheet
Hirose
HS25R-7(71)
HS25R-7(71)
Connectors & Interconnects
General
Connectors & Interconnects
General
HS25R-7(71)
Current Rating
10A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Hirose HS25R-7(71) technical specifications.
General
Current Rating
10A
Max Operating Temperature
85°C
Min Operating Temperature
-25°C
Number of Contacts
7
Shape
Straight
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account