Hirose HS35PB-2(71) technical specifications.
| Current Rating | 40A |
| Lead Free | Lead Free |
| Number of Contacts | 2 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for Hirose HS35PB-2(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
