CONN PLUG FMALE 20POS SLDR CUP
Checking distributor stock and pricing after the page loads.
Hirose HS35PB-20(71) technical specifications.
| Contact Plating | Nickel |
| Current Rating | 4A |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | HS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.