Hirose HSC-AT11K-A05 technical specifications.
| Attenuation Value | 5dB |
| Lead Free | Lead Free |
| Length | 35.9mm |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-AT11K-A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.