Hirose HSC-AT11K-A15 technical specifications.
| Attenuation Value | 15dB |
| Lead Free | Lead Free |
| Length | 35.9mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC-AT11K-A15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.