Sign in to ask questions about the Hirose HSC2-4SR-1(03) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HSC2-4SR-1(03) technical specifications.
| Color | Blue |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HSC |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSC2-4SR-1(03) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.