Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose HSCJ-HRFCJ-B(40) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HSCJ-HRFCJ-B(40) technical specifications.
| Body Material | Brass |
| Color | Silver, Blue |
| Connector Type B | SC |
| Depth | 19mm |
| Insertion Loss | 0.5dB |
| Lead Free | Lead Free |
| Length | 21.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Case |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HSC |
| Simplex/Duplex | Simplex |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCJ-HRFCJ-B(40) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
