Hirose HSCJ-HRFCJ-BD1(40) technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Series | HSC |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for Hirose HSCJ-HRFCJ-BD1(40) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.