TOOL HAND CRIMPER 20-22AWG SIDE
Checking distributor stock and pricing after the page loads.
| Lead Free | Not Applicable |
| Length | 12.9mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF1E |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |