
General purpose hand crimper designed for 14-16 AWG wire gauges. This side-entry tool ensures precise termination for electrical connections. Engineered for efficient wire processing, it offers reliable performance in production environments. Bulk packaging facilitates large-scale deployment.
Hirose HT104/DF22-1416 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | EnerBee™ DF22 |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT104/DF22-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.