
Hand crimper tool designed for 14-16 AWG wire gauges. Features a side-entry design for efficient wire insertion. Suitable for general crimping applications, this tool ensures secure connections for your electrical projects. Packaged in bulk for production environments.
Hirose HT104/DF22A-1416 technical specifications.
| Lead Free | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EnerBee™ DF22 |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT104/DF22A-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
