
Hirose HT305/DF61-2628S technical specifications.
| Lead Free | Lead Free |
| Mount | Wire |
| Series | DF61 |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose HT305/DF61-2628S to view detailed technical specifications.
No datasheet is available for this part.