Sign in to ask questions about the Hirose HV-AT(10)-PJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose HV-AT(10)-PJ technical specifications.
| Attenuation Value | 10dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 1W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | HV-AT |
| RoHS | Compliant |
Download the complete datasheet for Hirose HV-AT(10)-PJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
