
The Hirose IC11S-BD-EJL is a 68-contact standard mount connector with a current rating of 500mA and a voltage rating of 125V. It features a lead-free construction and is compliant with RoHS regulations. The connector has a mating cycle of 10,000 and is available in bulk packaging. It is suitable for use in a variety of applications where a reliable and high-performance connector is required.
Sign in to ask questions about the Hirose IC11S-BD-EJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11S-BD-EJL technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Cycles | 10000 |
| Mount | Standard, Snap in |
| Number of Contacts | 68 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11S-BD-EJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
