Sign in to ask questions about the Hirose IC11S-BD-PEJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11S-BD-PEJL technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mount | Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IC11S |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC11S-BD-PEJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.