
68-position, 2-row RJ11 modular connector for PCMCIA card applications. Features gold-plated bronze and brass contacts, a 0.635mm pitch, and a straight, right-angle orientation. Rated for 500mA current and 125V voltage, with a mating cycle of 10,000. Designed for surface mount termination with a 7.8mm width, 59mm length, and 79.4mm depth. Operates within a temperature range of -55°C to 85°C.
Hirose IC11S-PL-SF-EJL(71) technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 79.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 59mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11S-PL-SF-EJL(71) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
