
This Hirose IC11SA-BD-EJL connector features 68 contacts with a current rating of 500mA and a voltage rating of 125V. It is designed for lead-free applications and is compliant with RoHS regulations. The connector has a snap-in mount and is available in bulk packaging. It has undergone 10,000 mating cycles and is made of plastic with bronze and brass contact materials.
Sign in to ask questions about the Hirose IC11SA-BD-EJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-BD-EJL technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Plastic |
| Mating Cycles | 10000 |
| Mount | Snap in |
| Number of Contacts | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-BD-EJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
