Sign in to ask questions about the Hirose IC11SA-BD-FEJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-BD-FEJL technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC11S |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-BD-FEJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.