Hirose IC11SA-BD-PEJL technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mount | Snap in |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | IC11S |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose IC11SA-BD-PEJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.