Hirose IC11SA-BUR-EJL technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Snap in, Reverse |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | IC11S |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-BUR-EJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
