Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose IC11SA-BUR-EJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-BUR-EJR technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 5.6mm |
| Lead Free | Lead Free |
| Length | 54.9mm |
| Material | Plastic |
| Mount | Standard, Snap in, Reverse |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-BUR-EJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.