Connector Accessories 68 POS PCMCIA Left Button Ejector Guide Unit Stainless Steel
Hirose IC11SA-BUR-PEJL technical specifications.
| Color | Black |
| Lead Free | Contains Lead |
| Material | Plastic |
| Mount | Snap in, Reverse |
| Packaging | Tray |
| Series | IC11S |
| RoHS | Compliant |
No datasheet is available for this part.