This Hirose IC11SA-PL-SF-EJL(71) connector features 68 positions and a surface mount termination. It has a voltage rating of 125V and a current rating of 500mA. The connector is lead free and RoHS compliant, with a black housing color. It has a pitch of 0.635mm and a packaging style of tray, with 1 piece per package. The connector is rated for 10000 mating cycles.
Sign in to ask questions about the Hirose IC11SA-PL-SF-EJL(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-PL-SF-EJL(71) technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-PL-SF-EJL(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.