Sign in to ask questions about the Hirose IC11SA-PL-SF-EJR(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-PL-SF-EJR(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Height | 5.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.9mm |
| Mating Cycles | 10000 |
| Max Current Rating | 500mA |
| Mount | Standard, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-PL-SF-EJR(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.