
This Hirose IC11SA-PLR-SF-EJR(71) connector features a brass contact material with gold plating, a current rating of 500mA, and a voltage rating of 125V. It is designed for surface mount applications and has a right angle orientation. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a tray with 1 unit per package and has a pitch of 1.27mm.
Sign in to ask questions about the Hirose IC11SA-PLR-SF-EJR(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC11SA-PLR-SF-EJR(71) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.9mm |
| Mount | Reverse, Surface Mount |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IC11S |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC11SA-PLR-SF-EJR(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.