Hirose IC14-PL-SF-EJL technical specifications.
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Height | 5.5mm |
| Max Operating Temperature | 85°C |
| Number of Poles | 68 |
| Pitch | 0.635mm |
| RoHS Compliant | No |
| Width | 91.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.