Sign in to ask questions about the Hirose IC14-PL-SF-EJR(71) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose IC14-PL-SF-EJR(71) technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | IC14A |
| RoHS | Compliant |
Download the complete datasheet for Hirose IC14-PL-SF-EJR(71) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.